+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z46H PS

Enclosure: multipurpose; X: 144mm; Y: 198mm; Z: 53mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z46H PS
TME Symbol:
Z-46H

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
144mm
Dimension Y
198mm
Dimension Z
53mm
Version
with fixing lugs
Enclosure material
polystyrene
Body colour
black
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight259.6 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z46H PS
79 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 20 pcs - 3.35 USDGross price for quantities from 20 pcs - 3.35 USD
Net price for quantities from 56 pcs - 3.12 USDGross price for quantities from 56 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 56 pcs