+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPF521211

Encoding switch; DEC/BCD; Pos: 10; 28x7.62x14mm; 100mA; max.50VAC


Manufacturer: PLAIMAE CORPORATION

Manufacturer part number:
GPF521211
TME Symbol:
Z-48/BCD

Specification

Manufacturer
PLAIMAE CORPORATION
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Body dimensions
28x7.62x14mm
Mechanical durability
200000 cycles
Electrical life
100000 cycles
Max. operating current
0.1A
Switched voltage
max. 28V DC, max. 50V AC
Dimensions
Leads
Gross weight1.859 g
Certificates
See other products in this category: Encoding Switches PLAIMAE CORPORATION,
*
GPF521211
884 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs