+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GPF442211

Encoding switch; DEC/DEC; Pos: 10; 36.7x7.62x22mm; 100mA


Manufacturer: PLAIMAE CORPORATION

Manufacturer part number:
GPF442211
TME Symbol:
Z-49/DEC

Specification

Manufacturer
PLAIMAE CORPORATION
Type of switch
encoding switch
Kind of encoding switch
DEC/DEC
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Body dimensions
36.7x7.62x22mm
Mechanical durability
200000 cycles
Electrical life
100000 cycles
Max. operating current
0.1A
Switched voltage
max. 28V DC, max. 50V AC
Dimensions
Leads
Gross weight3.707 g
Certificates
See other products in this category: Encoding Switches PLAIMAE CORPORATION,
*
GPF442211
311 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 20 pcs - 3.24 USDGross price for quantities from 20 pcs - 3.24 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs