+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z4AP

Enclosure: with panel; X: 159mm; Y: 139mm; Z: 59mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z4AP
TME Symbol:
Z-4A-C

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
159mm
Dimension Y
139mm
Dimension Z
59mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight215 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z4AP
120 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 45 pcs - 2.73 USDGross price for quantities from 45 pcs - 2.73 USD
Net price for quantities from 90 pcs - 2.54 USDGross price for quantities from 90 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs