+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z4J

Enclosure: with panel; X: 149.5mm; Y: 129.8mm; Z: 50mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z4J
TME Symbol:
Z-4J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
149.5mm
Dimension Y
129.8mm
Dimension Z
50mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight183.17 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z4J
5 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.