+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z58J PS

Enclosure: multipurpose; X: 82mm; Y: 158mm; Z: 55mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z58J PS
TME Symbol:
Z-58J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
158mm
Dimension Z
55mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight177.7 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z58J PS
143 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 72 pcs - 3.09 USDGross price for quantities from 72 pcs - 3.09 USD
Net price for quantities from 144 pcs - 2.88 USDGross price for quantities from 144 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 72 pcs