+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z5B

Enclosure: with panel; X: 90mm; Y: 200mm; Z: 49mm; polystyrene; black


Manufacturer: KRADEX

Manufacturer part number:
Z5B
TME Symbol:
Z-5B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
90mm
Dimension Y
200mm
Dimension Z
49mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight177.6 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z5B
119 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.32 USDGross price for quantities from 20 pcs - 2.32 USD
Net price for quantities from 92 pcs - 2.15 USDGross price for quantities from 92 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 92 pcs