+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z61J

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 42.5mm; ABS; grey


Manufacturer: KRADEX

Manufacturer part number:
Z61J
TME Symbol:
Z-61

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
42.5mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Dimensions
Housing picture
Gross weight129.2 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z61J
391 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 20 pcs - 3.03 USDGross price for quantities from 20 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs