+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z63RB

Enclosure: multipurpose; X: 17mm; Y: 26mm; Z: 14mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z63RB
TME Symbol:
Z-63RD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
17mm
Dimension Y
26mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
translucent red
Dimensions
Gross weight3.6 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z63RB
28 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts