+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z69J PS

Enclosure: multipurpose; X: 49mm; Y: 64mm; Z: 17mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z69J PS
TME Symbol:
Z-69J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
49mm
Dimension Y
64mm
Dimension Z
17mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight26.1 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z69J PS
101 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.05 USDGross price for quantities from 20 pcs - 1.05 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts