+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z69UJ PS

Enclosure: multipurpose; X: 49mm; Y: 64mm; Z: 17mm; with fixing lugs

Manufacturer: KRADEX

Manufacturer part number:
Z69UJ PS
TME Symbol:
Z-69UJ

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
49mm
Dimension Y
64mm
Dimension Z
17mm
Version
with fixing lugs
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight26.84 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z69UJ PS
469 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 20 pcs - 1.61 USDGross price for quantities from 20 pcs - 1.61 USD
Net price for quantities from 750 pcs - 1.49 USDGross price for quantities from 750 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)