+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z74J

Enclosure: multipurpose; X: 126mm; Y: 176mm; Z: 57mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z74J
TME Symbol:
Z-74

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
126mm
Dimension Y
176mm
Dimension Z
57mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight273.22 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z74J
1384 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 60 pcs - 4.06 USDGross price for quantities from 60 pcs - 4.06 USD
Net price for quantities from 120 pcs - 3.78 USDGross price for quantities from 120 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs