+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z75BL

Enclosure: multipurpose; X: 45mm; Y: 95mm; Z: 23mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z75BL
TME Symbol:
Z-75BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
95mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
semi-transparent blue
Dimensions
Gross weight41.55 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z75BL
222 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 68 pcs - 1.86 USDGross price for quantities from 68 pcs - 1.86 USD
Net price for quantities from 408 pcs - 1.72 USDGross price for quantities from 408 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 68 pcs