+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z77BL

Enclosure: multipurpose; X: 71mm; Y: 124mm; Z: 38mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z77BL
TME Symbol:
Z-77BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
124mm
Dimension Z
38mm
Enclosure material
ABS
Body colour
semi-transparent blue
Dimensions
Gross weight86.7 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z77BL
129 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts