+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Z77RD

Enclosure: multipurpose; X: 71mm; Y: 124mm; Z: 38mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z77RD
TME Symbol:
Z-77RD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
124mm
Dimension Z
38mm
Enclosure material
ABS
Body colour
translucent red
Dimensions
Gross weight86.8 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z77RD
340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.13 USDGross price for quantities from 20 pcs - 2.13 USD
Net price for quantities from 170 pcs - 1.98 USDGross price for quantities from 170 pcs - 1.98 USD