+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z78BL

Enclosure: multipurpose; X: 84mm; Y: 154mm; Z: 42mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z78BL
TME Symbol:
Z-78BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
84mm
Dimension Y
154mm
Dimension Z
42mm
Enclosure material
ABS
Body colour
semi-transparent blue
Dimensions
Gross weight124.3 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z78BL
17 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 148 pcs - 1.47 USDGross price for quantities from 148 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts