+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z78J

Enclosure: multipurpose; X: 84.5mm; Y: 154mm; Z: 42.5mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z78J
TME Symbol:
Z-78J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
84.5mm
Dimension Y
154mm
Dimension Z
42.5mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight115.9 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z78J
1306 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
Net price for quantities from 148 pcs - 2.09 USDGross price for quantities from 148 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 148 pcs