+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z95JH PS

Enclosure: multipurpose; X: 190mm; Y: 285.6mm; Z: 95mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z95JH PS
TME Symbol:
Z-95

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
285.6mm
Dimension Z
95mm
Enclosure material
polystyrene
Body colour
grey
Kit contents
gasket
IP rating
IP65
Housing picture
Gross weight650.3 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z95JH PS
96 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.53 USDGross price for quantities from 5 pcs - 9.53 USD
Net price for quantities from 16 pcs - 8.90 USDGross price for quantities from 16 pcs - 8.90 USD
Net price for quantities from 96 pcs - 8.26 USDGross price for quantities from 96 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs