+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z95J PS

Enclosure: multipurpose; X: 190mm; Y: 280mm; Z: 95mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z95J PS
TME Symbol:
Z-95J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
280mm
Dimension Z
95mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight641.9 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z95J PS
65 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 10 pcs - 9.08 USDGross price for quantities from 10 pcs - 9.08 USD
Net price for quantities from 16 pcs - 8.48 USDGross price for quantities from 16 pcs - 8.48 USD
Net price for quantities from 96 pcs - 7.88 USDGross price for quantities from 96 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs