+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z95JPH ABS

Enclosure: multipurpose; X: 190mm; Y: 280mm; Z: 95mm; ABS; grey; IP65


Manufacturer: KRADEX

Manufacturer part number:
Z95JPH ABS
TME Symbol:
Z-95JPH-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
280mm
Dimension Z
95mm
Enclosure material
ABS
Body colour
grey
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight680.3 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z95JPH ABS
9 in TME stock
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 16.47 USD
Net price for quantities from 10 pcs - 15.44 USDGross price for quantities from 10 pcs - 15.44 USD
Net price for quantities from 20 pcs - 14.41 USDGross price for quantities from 20 pcs - 14.41 USD
Net price for quantities from 100 pcs - 13.38 USDGross price for quantities from 100 pcs - 13.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.