+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Z.2081G

LED; in housing; green; No.of diodes: 8; 1.8mm; 20mA; 40°; 4÷20mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
Z.2081G
TME Symbol:
Z.2081G

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
8
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
4...20mcd
Wavelength
562...575nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
Z.2081G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
Net price for quantities from 200 pcs - 3.65 USDGross price for quantities from 200 pcs - 3.65 USD
Net price for quantities from 400 pcs - 3.46 USDGross price for quantities from 400 pcs - 3.46 USD
Net price for quantities from 1000 pcs - 3.34 USDGross price for quantities from 1000 pcs - 3.34 USD