+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0103NA 2AL2

Triac; 800V; 1A; TO92; Igt: 3mA; Ifsm: 8A

Manufacturer: STMicroelectronics

Manufacturer part number:
Z0103NA 2AL2
TME Symbol:
Z0103NA2AL2

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
1A
Case
TO92
Gate current
3mA
Max. forward impulse current
8A
Mounting
THT
Kind of package
Ammo Pack
Gross weight0.24 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0103NA 2AL2
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.