+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0107NA0QP

Triac; 800V; 1A; Igt: 7mA; TO92; reel,tape; Ifsm: 13.8A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
Z0107NA0QP
TME Symbol:
Z0107NA0QP

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
1A
Gate current
7mA
Case
TO92
Mounting
THT
Kind of package
reel, tape
Max. forward impulse current
13.8A
Technology
4Q
Features of semiconductor devices
  • logic level
  • sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
Z0107NA0QP
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order