+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0201C330CSMST

Ferrite: bead; SMD; 0201; R: 550mΩ; ±25%; Z: 33Ω; 150mA; Z-SMS

Manufacturer: KEMET

Manufacturer part number:
Z0201C330CSMST
TME Symbol:
Z0201C330CSMST

Specification

Manufacturer
KEMET
Type of ferrite
bead
Mounting
SMD
Case - inch
0201
Resistance
0.55Ω
Tolerance
±25%
Impedance
33Ω
Max. operating current
150mA
Manufacturer series
Z-SMS
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads KEMET
*
Z0201C330CSMST
Product withdrawn from the offer
Use the specification table below to search for similar products