+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z111PH ABS RED

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; ABS; red; gasket

Manufacturer: KRADEX

Manufacturer part number:
Z111PH ABS RED
TME Symbol:
Z111PH/RD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
red
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight111.3 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z111PH ABS RED
182 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.79 USDGross price for quantities from 50 pcs - 3.79 USD
Net price for quantities from 144 pcs - 3.52 USDGross price for quantities from 144 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 144 pcs