+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z113B ABS

Enclosure: multipurpose; X: 93mm; Y: 151mm; Z: 25mm; ABS; white


Manufacturer: KRADEX

Manufacturer part number:
Z113B ABS
TME Symbol:
Z113B-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
93mm
Dimension Y
151mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
white
Cover colour
white
Dimensions
Gross weight102.8 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z113B ABS
53 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 20 pcs - 2.64 USDGross price for quantities from 20 pcs - 2.64 USD
Net price for quantities from 153 pcs - 2.45 USDGross price for quantities from 153 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.