+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z125-9261000

Tool: for removal; contacts; 10mm; Size: 10

Manufacturer: HARWIN

Manufacturer part number:
Z125-9261000
TME Symbol:
Z125-9261000

Specification

Manufacturer
HARWIN
Type of tool
for removal
Application
contacts
Width
10mm
Size
10
Gross weight30 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools HARWIN
*
Z125-9261000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.