+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z32B ABS

Enclosure: multipurpose; X: 59mm; Y: 189mm; Z: 38mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z32B ABS
TME Symbol:
Z32B-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
189mm
Dimension Z
38mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Version
hollowed area for foil keypad
Dimensions
Gross weight111.5 g
Certificates
See other products in this category: Desktop Enclosures KRADEX,
*
Z32B ABS
153 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 20 pcs - 2.51 USDGross price for quantities from 20 pcs - 2.51 USD
Net price for quantities from 146 pcs - 2.33 USDGross price for quantities from 146 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.