+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5904722197749

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; grey; 3m

Manufacturer: ARCON

Manufacturer part number:
5904722197749
TME Symbol:
Z5-3.0M-SZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
3m
Overvoltege protection plug socket strip features
  • automatic fuse
  • child protection
  • foot switch
  • mains sockets with protective pin
  • overvoltage protection
Gross weight300 g
Certificates
EAN code5904722197749
See other products in this category: Socket Strips ARCON,
*
5904722197749
0 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 10 pcs - 15.50 USDGross price for quantities from 10 pcs - 15.50 USD
Net price for quantities from 20 pcs - 14.40 USDGross price for quantities from 20 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)