+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5904722197725

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black; 5m


Manufacturer: ARCON

Manufacturer part number:
5904722197725
TME Symbol:
Z5-5.0M-CZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
5m
Overvoltege protection plug socket strip features
  • automatic fuse
  • child protection
  • foot switch
  • mains sockets with protective pin
  • overvoltage protection
Gross weight300 g
Certificates
EAN code5904722197725
See other products in this category: Socket Strips ARCON,
*
5904722197725
2 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 10 pcs - 17.58 USDGross price for quantities from 10 pcs - 17.58 USD
Net price for quantities from 20 pcs - 16.33 USDGross price for quantities from 20 pcs - 16.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.