+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z58PH ABS BLUE

Enclosure: multipurpose; X: 82mm; Y: 158mm; Z: 55mm; ABS; blue; gasket


Manufacturer: KRADEX

Manufacturer part number:
Z58PH ABS BLUE
TME Symbol:
Z58PH/BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
158mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
blue
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight177.1 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z58PH ABS BLUE
67 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts