+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z59PH ABS BLUE

Enclosure: multipurpose; X: 115mm; Y: 125mm; Z: 58mm; ABS; blue; IP65


Manufacturer: KRADEX

Manufacturer part number:
Z59PH ABS BLUE
TME Symbol:
Z59PH/BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
115mm
Dimension Y
125mm
Dimension Z
58mm
Enclosure material
ABS
Body colour
blue
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight204.91 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z59PH ABS BLUE
83 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 50 pcs - 5.05 USDGross price for quantities from 50 pcs - 5.05 USD
Net price for quantities from 180 pcs - 4.69 USDGross price for quantities from 180 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs