+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z59PH ABS RED

Enclosure: multipurpose; X: 115mm; Y: 125mm; Z: 58mm; ABS; red; gasket

Manufacturer: KRADEX

Manufacturer part number:
Z59PH ABS RED
TME Symbol:
Z59PH/RD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
115mm
Dimension Y
125mm
Dimension Z
58mm
Enclosure material
ABS
Body colour
red
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight201.47 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z59PH ABS RED
201 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts