+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z65J ABS

Enclosure: multipurpose; X: 40mm; Y: 64mm; Z: 30mm; ABS; grey


Manufacturer: KRADEX

Manufacturer part number:
Z65J ABS
TME Symbol:
Z65-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
64mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Dimensions
Gross weight38.09 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z65J ABS
640 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 20 pcs - 2.62 USDGross price for quantities from 20 pcs - 2.62 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 76 pcs