+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z69 ABS

Enclosure: multipurpose; X: 49mm; Y: 64mm; Z: 17mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z69 ABS
TME Symbol:
Z69-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
49mm
Dimension Y
64mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight25.52 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z69 ABS
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 20 pcs - 1.77 USDGross price for quantities from 20 pcs - 1.77 USD
Net price for quantities from 130 pcs - 1.64 USDGross price for quantities from 130 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 130 pcs