+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z74J ABS

Enclosure: multipurpose; X: 126mm; Y: 176mm; Z: 57mm; ABS; grey


Manufacturer: KRADEX

Manufacturer part number:
Z74J ABS
TME Symbol:
Z74-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
126mm
Dimension Y
176mm
Dimension Z
57mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Dimensions
Gross weight280.45 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z74J ABS
117 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 20 pcs - 5.54 USDGross price for quantities from 20 pcs - 5.54 USD
Net price for quantities from 60 pcs - 5.14 USDGross price for quantities from 60 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs