+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z77 ABS

Enclosure: multipurpose; X: 71mm; Y: 124mm; Z: 38mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z77 ABS
TME Symbol:
Z77-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
124mm
Dimension Z
38mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight82 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z77 ABS
1220 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.07 USDGross price for quantities from 20 pcs - 2.07 USD
Net price for quantities from 170 pcs - 1.93 USDGross price for quantities from 170 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 170 pcs