+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z8F3221AN020SG

IC: microcontroller; 20MHz; LQFP44; 16kBRAM,32kBFLASH; 3÷3.6VDC

Manufacturer: ZILOG

Manufacturer part number:
Z8F3221AN020SG
TME Symbol:
Z8F3221AN020SG

Specification

Manufacturer
ZILOG
Type of integrated circuit
microcontroller
Clock frequency
20MHz
Case
LQFP44
Memory
16kB RAM 32kB FLASH
Mounting
SMD
Number of inputs/outputs
31
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3...3.6V DC
Gross weight0.344 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others ZILOG
*
Z8F3221AN020SG
Product withdrawn from the offer
Use the specification table below to search for similar products