+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z9953-00

Screwdriver: standard; hex key; HEX 2mm


Manufacturer: HARWIN

Manufacturer part number:
Z9953-00
TME Symbol:
Z9953-00

Specification

Manufacturer
HARWIN
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 2mm
Gross weight13.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers HARWIN
*
Z9953-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.