+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BG4

Switch: rotary with key; 22mm; Harmony XAC; prominent; IP65; Pos: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BG4
TME Symbol:
ZA2BG4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
rotary with key
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
prominent
IP rating
IP65
Actuator colour
black
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Mounting hole dimensions
Ø22mm
Application
control cassette
Switches features
the key can be removed at any position
Caution!
  • Contact sets must be ordered separately.
Gross weight48 g
Certificates
EAN code3389110645323
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BG4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.46 USDGross price for quantities from 1 pcs - 54.46 USD
Net price for quantities from 10 pcs - 50.41 USDGross price for quantities from 10 pcs - 50.41 USD
Net price for quantities from 20 pcs - 47.38 USDGross price for quantities from 20 pcs - 47.38 USD