+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | emergency stop with key | |
Switch standard | 22mm | |
Manufacturer series | Harmony XAC | |
Button shape | mushroom | |
IP rating | IP65 | |
Actuator colour | red | |
Button marking | arrows | |
Operating temperature | -25...70°C | |
Illumination | none | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting hole dimensions | Ø22mm | |
Face dimensions | Ø30mm | |
Application | control cassette | |
Switches features | return by turning of key |