+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAD-1V2-24

Automation module: process analogue calibrator; IN 2: 4÷20mA


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
ZAD-1V2-24
TME Symbol:
ZAD-1V2-24

Specification

Manufacturer
COBI ELECTRONIC
Type of automation module
process analogue calibrator
Kind of input 1
0...10V
Kind of input 2
4...20mA
Current output
4...20mA
Mounting
panel
Mounting hole dimensions
90x90mm
Voltage output
0...10V
Operating temperature
-20...60°C
Supply voltage
  • 10...30V AC
  • 10...30V DC
Gross weight199.3 g
Certificates
See other products in this category: Temperature Regulators COBI ELECTRONIC,
*
ZAD-1V2-24
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.74 USDGross price for quantities from 1 pcs - 108.74 USD
Net price for quantities from 5 pcs - 101.49 USDGross price for quantities from 5 pcs - 101.49 USD
Net price for quantities from 10 pcs - 94.24 USDGross price for quantities from 10 pcs - 94.24 USD