+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAD-ECO-V2

Automation module: process analogue calibrator; panel; 12÷24VDC


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
ZAD-ECO-V2
TME Symbol:
ZAD-ECO-V2

Specification

Manufacturer
COBI ELECTRONIC
Type of automation module
process analogue calibrator
Mounting
panel
Voltage output
0...10V
Operating temperature
-20...60°C
Supply voltage
  • 12...24V DC
Gross weight199.5 g
Certificates
See other products in this category: Temperature Regulators COBI ELECTRONIC,
*
ZAD-ECO-V2
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.74 USDGross price for quantities from 1 pcs - 77.74 USD
Net price for quantities from 5 pcs - 72.44 USDGross price for quantities from 5 pcs - 72.44 USD
Net price for quantities from 10 pcs - 67.39 USDGross price for quantities from 10 pcs - 67.39 USD