+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT80

Tool: forming machine; for axial components; crank drive

Manufacturer: SOLDER PEAK

Manufacturer part number:
RT80
TME Symbol:
ZAG-RT80

Specification

Manufacturer
SOLDER PEAK
Type of tool
forming machine
A dimension
6...40mm
Pot dimensions
380x180x210mm
Standard equipment
tape feeder holder
B dimension
3.6...15mm
W dimension
0.35...1mm
C dimension
1.2...32mm
D dimension
1.5...8mm
Applications of soldering equipment
  • for axial components
  • for components bandoliered on tape
  • for free componets
Soldering equipment features
  • crank drive
  • long life blades
  • mechanism for adjustment to component size
  • output 60000 pcs/h (components bandoliered on tape) / 800 pcs/h (free components)
  • simultaneous cutting and shaping of leads
Dimensions
Gross weight9.1587 kg
See other products in this category: Component lead forming devices SOLDER PEAK,
*
RT80
3 in TME stock
Net price for quantities from 1 pcs - 799.00 USDGross price for quantities from 1 pcs - 799.00 USD
Net price for quantities from 3 pcs - 752.00 USDGross price for quantities from 3 pcs - 752.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.