+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZALVB1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; white; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZALVB1
TME Symbol:
ZALVB1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
for back plate
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight10 g
Certificates
EAN code3389110115093
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZALVB1
0 in TME stock
Net price for quantities from 1 pcs - 14.34 USDGross price for quantities from 1 pcs - 14.34 USD
Net price for quantities from 5 pcs - 13.44 USDGross price for quantities from 5 pcs - 13.44 USD
Net price for quantities from 10 pcs - 12.55 USDGross price for quantities from 10 pcs - 12.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs