+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZALVM1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; white; 230VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZALVM1
TME Symbol:
ZALVM1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
for back plate
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 230V AC
Gross weight10.27 g
Certificates
EAN code3389110115215
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZALVM1
25 in TME stock
Net price for quantities from 1 pcs - 24.85 USDGross price for quantities from 1 pcs - 24.85 USD
Net price for quantities from 5 pcs - 23.39 USDGross price for quantities from 5 pcs - 23.39 USD
Net price for quantities from 10 pcs - 21.93 USDGross price for quantities from 10 pcs - 21.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs