+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB2BY9330

Label; yellow; Button marking: EMERGENCY STOP; Cutout: Ø22mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB2BY9330
TME Symbol:
ZB2BY9330

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Colour
yellow
Button marking
EMERGENCY STOP
Mounting hole dimensions
Ø22mm
Application
control cassette, for emergency button
Dimensions
Ø60mm
Gross weight2.593 g
Certificates
EAN code3389110598070
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
*
ZB2BY9330
29 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs