+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BS844S45

Switch: emergency stop; 22mm; Stabl.pos: 2; red; none; IP66; Pos: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BS844S45
TME Symbol:
ZB4BS844S45

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Illumination
none
IP rating
IP66
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
Harmony XB4
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Related items
ZB4BZ009, ZBE101, ZBE102, ZBE201, ZBE202, ZBE203, ZBE204, ZBE205
Face dimensions
Ø40mm
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight67.8 g
Certificates
EAN code3606480623691
See other products in this category: Panel Mount Switches, Standard 22mm SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB4BS844S45
0 in TME stock
Net price for quantities from 1 pcs - 20.05 USDGross price for quantities from 1 pcs - 20.05 USD
Net price for quantities from 5 pcs - 18.80 USDGross price for quantities from 5 pcs - 18.80 USD
Net price for quantities from 10 pcs - 17.55 USDGross price for quantities from 10 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.