+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BV033

Control lamp; 22mm; Harmony XB4; Illumin: ZBVB,ZBVG,ZBVJ,ZBVM

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV033
TME Symbol:
ZB4BV033

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
ZBVB, ZBVG, ZBVJ, ZBVM
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
green
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight27.525 g
Certificates
EAN code3389110895001
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB4BV033
53 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 10 pcs - 6.27 USDGross price for quantities from 10 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs