+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZB4BV05

Control lamp; 22mm; Harmony XB4; Illumin: ZBV6; Ø22mm; IP66; orange


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB4BV05
TME Symbol:
ZB4BV05

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
ZBV6
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
orange
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Bulb has to be ordered separately
  • Illuminating unit has to be ordered separately
Gross weight23.5 g
Certificates
EAN code3389110889529
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB4BV05
2 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 250 pcs - 6.39 USDGross price for quantities from 250 pcs - 6.39 USD
Net price for quantities from 1000 pcs - 6.05 USDGross price for quantities from 1000 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.